| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181407 |
| Color: | Yellow |
| Legend: | 7 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EJ2119-000 |
| SKU: | RYC06181407 |
06181407
| Heilind Number: | RYC06181407 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181407 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker, perfect for organizing and labeling in any workspace. Made of durable flexible PVC, these markers feature a straight cut design for seamless attachment to cables. The black legend "7" stands out clearly for quick identification. Simply push on to cables with a diameter ranging from .15 to .25 inches (3.8 - 6.3 mm). Ideal for a variety of applications, these markers are a must-have for efficient cable management.

