| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181409 |
| Color: | Yellow |
| Legend: | 9 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EJ2121-000 |
| SKU: | RYC06181409 |
06181409
| Heilind Number: | RYC06181409 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant yellow. Made from flexible PVC, this push-on sleeve is designed for seamless installation on cables ranging from 3.8 to 6.3mm in diameter. The straight-cut marker, featuring the number 9 in bold black, ensures clear and durable cable identification. Perfect for labeling and organizing wires in various applications, this marker is a must-have in any workspace. Elevate your cable management game with this high-quality solution.

