06181411

Heilind Number:RYC06181411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181411
ECAD Model:
3D Model

Description:

06181411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181411
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EJ2128-000
SKU:RYC06181411

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow, perfect for enhancing organization in any workspace. Crafted from durable flexible PVC, this marker features a straight cut for seamless application. The black B legend stands out clearly against the bright background, ensuring easy readability. Designed for quick and convenient use, simply push on to cables with a diameter ranging from 0.15 to 0.25 inches (3.8 to 6.3 mm). Ideal for various labeling and identification needs, this marker is a versatile solution for efficient cable management. Explore our range of label and identification products for more options to streamline your workflow.