06181414

Heilind Number:RYC06181414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181414
ECAD Model:
3D Model

Description:

06181414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181414
Color:Yellow
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2131-000
SKU:RYC06181414

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Designed for quick installation, this push-on marker features a straight cut for a sleek and professional look. Made of flexible PVC, it ensures durability and longevity, while the black legend stands out for easy readability. Compatible with cable diameters ranging from .15 to .25 inches (3.8-6.3 mm), it offers versatile use. Perfect for labeling and identifying cables in a variety of applications, this marker is a must-have for any labeling and organization needs.