06181415

Heilind Number:RYC06181415
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181415
ECAD Model:
3D Model

Description:

06181415

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181415
Color:Yellow
Legend:F
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2133-000
SKU:RYC06181415

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient labeling in various industries. Crafted from high-quality Flexible PVC, this marker ensures durability and longevity in demanding environments. Featuring a Straight cut and easy Push-On installation, it streamlines the identification process for cables with diameters ranging from 3.8 to 6.3mm (.15-.25 in). The crisp Black legend stands out clearly against the vibrant Yellow background, providing clear and legible labeling. Ideal for use in Label & Identification Products, Wire & Cable Markers, and more, this marker is a versatile solution for maintaining order and efficiency in your workspace.