06181416

Heilind Number:RYC06181416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181416
ECAD Model:
3D Model

Description:

06181416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181416
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EJ2134-000
SKU:RYC06181416

Detailed Description

Easily identify and organize your cables with our vibrant yellow Z-Type Marker. Crafted from durable flexible PVC, this marker ensures lasting performance in any setting. The straight-cut design and push-on application make installation a breeze, accommodating cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). Featuring a bold black legend, it provides clear and concise labeling for efficient cable management. Perfect for a variety of industries, from telecommunications to construction, our marker is a must-have for maintaining organization and efficiency in your workspace.