06181417

Heilind Number:RYC06181417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181417
ECAD Model:
3D Model

Description:

06181417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181417
Color:Yellow
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2135-000
SKU:RYC06181417

Detailed Description

Easily identify and organize your cables with these vibrant yellow Z-Type Markers. Made of flexible PVC, they offer durability and versatility for a range of applications. Featuring a straight cut for a sleek appearance, these markers are designed for effortless installation with a push-on mechanism, accommodating cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). The black H legend provides clear and concise labeling, ensuring efficient cable management. Perfect for labeling and identifying cables in various settings, these markers are a must-have for any organization or project.