| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181418 |
| Color: | Yellow |
| Legend: | I |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EJ2141-000 |
| SKU: | RYC06181418 |
06181418
| Heilind Number: | RYC06181418 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181418 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and perfect for cable management. Featuring a straight cut and a sleek black legend, it ensures clear labeling. Simply push it on cables with a diameter ranging from 0.15 to 0.25 inches (3.8-6.3 mm). Ideal for various applications, this marker is a must-have for efficient labeling in any workspace.

