06181420

Heilind Number:RYC06181420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181420
ECAD Model:
3D Model

Description:

06181420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181420
Color:Yellow
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2143-000
SKU:RYC06181420

Detailed Description

Efficiently mark and identify cables with our Yellow Z-Type Marker. Crafted from durable Flexible PVC, these markers ensure long-lasting visibility in various environments. Featuring a Straight cut design and Black K legend, they offer clear and professional labeling. Suitable for cables with a diameter range of 0.15 to 0.25 inches (3.8 to 6.3 mm), these Push-On markers provide a secure fit. Perfect for organizing and distinguishing cables in any setting, from industrial to residential. Upgrade your labeling system with these high-quality markers.