06181421

Heilind Number:RYC06181421
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181421
ECAD Model:
3D Model

Description:

06181421

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181421
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EJ2144-000
SKU:RYC06181421

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, this marker features a straight cut for easy application. Its bold Black legend "L" ensures clear labeling, while its push-on design accommodates cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for organizing wires and cables in various settings, this marker is a must-have for efficient cable management. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.