06181423

Heilind Number:RYC06181423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181423
ECAD Model:
3D Model

Description:

06181423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181423
Color:Yellow
Legend:N
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2146-000
SKU:RYC06181423

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant Yellow. Made of flexible PVC, these markers are durable and easy to install with a push-on design, suitable for cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). The straight-cut marker features a clear black legend for enhanced visibility, ensuring efficient cable management. Perfect for labeling and identifying wires in various applications, these markers are essential for maintaining a tidy and organized workspace. Explore our full range of Label & Identification Products for all your cable marking needs.