06181427

Heilind Number:RYC06181427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181427
ECAD Model:
3D Model

Description:

06181427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181427
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EJ2150-000
SKU:RYC06181427

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Designed for quick installation, this push-on marker features a straight cut for seamless application on wires with a diameter ranging from 0.15 to 0.25 inches (3.8 to 6.3 mm). Crafted from durable flexible PVC, it ensures long-lasting visibility and organization in various settings. The bold black legend "R" stands out clearly, aiding in efficient cable management. Perfect for labeling tasks in industrial, commercial, or residential environments, this marker is a versatile solution for keeping wires sorted and easily identifiable. Upgrade your labeling system with this high-quality component from our collection of Label & Identification Products.