06181428

Heilind Number:RYC06181428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181428
ECAD Model:
3D Model

Description:

06181428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181428
Color:Yellow
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2151-000
SKU:RYC06181428

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Crafted from Flexible PVC, this marker ensures durability and flexibility for a seamless fit. Featuring a Straight cut and a Black legend, it offers clear and concise labeling. Designed for convenience, this Push-On marker is compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for efficient cable identification in a variety of settings, it's a must-have in any labeling toolkit for optimal organization. Elevate your cable management game with this high-quality marker.