06181429

Heilind Number:RYC06181429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181429
ECAD Model:
3D Model

Description:

06181429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181429
Color:Yellow
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2152-000
SKU:RYC06181429

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker ensures durability and easy installation with its push-on design. Featuring a straight cut and black legend, it offers clear and professional labeling for wires and cables. Compatible with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), it provides versatile usage in various settings. Perfect for efficient cable management, it is a must-have in any workspace. Elevate your labeling game with this high-quality marker.