06181430

Heilind Number:RYC06181430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181430
ECAD Model:
3D Model

Description:

06181430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181430
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EJ2154-000
SKU:RYC06181430

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for easy identification in any setup. Crafted from durable Flexible PVC, this marker ensures longevity and reliability. Featuring a Straight cut for seamless application, it boasts a Black legend for clear labeling. Ideal for cables with a diameter range of .15 to .25 inches (3.8 to 6.3 mm), this Push-On marker offers a secure fit. Perfect for various industries, it falls under our Label & Identification Products category, specifically catering to Wire & Cable Markers, Cards, & Sleeves. Upgrade your labeling system with this essential accessory.