06181433

Heilind Number:RYC06181433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181433
ECAD Model:
3D Model

Description:

06181433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181433
Color:Yellow
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2159-000
SKU:RYC06181433

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for quick and easy identification in various applications. Made of durable Flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut and a convenient push-on design, it effortlessly attaches to cables with diameters ranging from .15 to .25 inches (3.8 - 6.3 mm). The bold black legend "X" stands out clearly against the bright yellow background, aiding in efficient cable management. Perfect for use in labeling and identifying wires and cables, it belongs to our comprehensive range of Label & Identification Products, offering reliable solutions for your marking needs. Elevate your cable labeling process with this high-quality marker.