| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181436 |
| Color: | Yellow |
| Legend: | + |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EJ2127-000 |
| SKU: | RYC06181436 |
06181436
| Heilind Number: | RYC06181436 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181436 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker, featuring a straight cut design for seamless application. Made of flexible PVC, this push-on marker is durable and compatible with cables ranging from .15 to .25 inches (3.8-6.3 mm) in diameter. The black plus symbol legend provides clear labeling, ideal for organization in various applications. Perfect for wire and cable marking, these markers are a must-have for efficient labeling in any workspace.

