06181437

Heilind Number:RYC06181437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181437
ECAD Model:
3D Model

Description:

06181437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181437
Color:Yellow
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2122-000
SKU:RYC06181437

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, perfect for identifying wires and cables with ease. Crafted from durable Flexible PVC, this marker ensures long-lasting performance in various environments. Its sleek design features a Straight cut and a secure Push-On installation, compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). The Black legend provides clear and professional labeling, making it ideal for industrial and commercial applications. Streamline your labeling process with this essential accessory from our Label & Identification Products collection.