06181438

Heilind Number:RYC06181438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181438
ECAD Model:
3D Model

Description:

06181438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181438
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EJ2124-000
SKU:RYC06181438

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use. With a straight-cut design and a black legend, it offers clear and concise labeling. Simply push it onto cables with a diameter ranging from 0.15 to 0.25 inches (3.8 to 6.3 mm) for secure attachment. Perfect for keeping your wires in order, this marker is a must-have for any organization or project. Browse our selection of Label & Identification Products for more options.