06181448

Heilind Number:RYC06181448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181448
ECAD Model:
3D Model

Description:

06181448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2123-000
SKU:RYC06181448

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker. Crafted from durable Flexible PVC, this marker is designed for easy installation, simply push it onto cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). The straight-cut design and black legend ensure clear identification, while the high-quality material guarantees long-lasting performance. Perfect for labeling and organizing wires, this marker is a must-have for any professional or DIY project. Elevate your cable management game with this essential accessory from our Label & Identification Products collection.