06181505

Heilind Number:RYC06181505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181505
ECAD Model:
3D Model

Description:

06181505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181505
Color:Green
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC1032-000
SKU:RYC06181505

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant green, perfect for quick and easy identification. This RoHS-compliant marker is crafted from durable flexible PVC, ensuring long-lasting performance. Featuring a straight cut design, it flawlessly slides onto cables with a diameter ranging from .149 to .248 inches (3.8 to 6.3 mm). The black legend "5" adds a professional touch, while the push-on style simplifies installation. Ideal for a variety of applications, from label and identification projects to wire and cable marking tasks, this marker is a must-have for any organization striving for efficient and effective cable management.