| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181808 |
| Color: | Gray |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .149 - .248 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | EC1036-000 |
| SKU: | RYC06181808 |
06181808
| Heilind Number: | RYC06181808 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181808 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in a sleek Gray hue. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. With a Straight cut design and a convenient Push-On application method, it's easy to label cables with a diameter ranging from .149 to .248 inches (3.8 - 6.3 mm). The bold Black legend stands out for clear identification. Perfect for a variety of labeling needs, this marker is a must-have in any workspace.

