06181900

Heilind Number:RYC06181900
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181900
ECAD Model:
3D Model

Description:

06181900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181900
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1037-000
SKU:RYC06181900

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a versatile solution for labeling various wire and cable types. Made of durable flexible PVC, this marker is designed for easy installation with a push-on mechanism, ensuring a secure fit. The straight-cut design and black legend offer clear identification, while its compatibility with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm) makes it suitable for a wide range of applications. Perfect for professional or DIY projects, this marker is an essential tool in any labeling toolkit. Stay organized and efficient with this high-quality cable marker, a must-have for any labeling task.