06181901

Heilind Number:RYC06181901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181901
ECAD Model:
3D Model

Description:

06181901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181901
Color:White
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1038-000
SKU:RYC06181901

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, these markers provide durable and secure labeling for your wires. The straight-cut design ensures a clean and professional finish, while the black legend stands out for easy reading. Suitable for cables with diameters ranging from .15 to .25 inches (3.8-6.3mm), these push-on markers offer a convenient solution for organizing and labeling wires in various applications. Perfect for use in industrial, commercial, or residential settings, these markers are an essential addition to any labeling toolkit.