06181905

Heilind Number:RYC06181905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181905
ECAD Model:
3D Model

Description:

06181905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1042-000
SKU:RYC06181905

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Crafted from durable Flexible PVC, this marker ensures long-lasting performance with its Straight cut design. The Black legend stands out prominently, offering clear identification, while the Push-On installation method simplifies the process. Compatible with cables ranging from .15 to .25 inches (3.8 to 6.3 mm) in diameter, this marker is versatile and practical. Ideal for use in Label & Identification Products, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, it's an essential tool for maintaining order in any workspace.