06181906

Heilind Number:RYC06181906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181906
ECAD Model:
3D Model

Description:

06181906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC1043-000
SKU:RYC06181906

Detailed Description

Keep cables organized with our Z-Type Marker in White. Made of durable Flexible PVC, these markers are designed for easy installation with a push-on feature. The straight-cut design ensures a secure fit, while the black legend provides clear identification. Suitable for cables with diameters ranging from .15 to .25 inches (3.8-6.3 mm), these markers are essential for efficient cable management. Perfect for use in various industries, including telecommunications, electrical, and networking. Stay organized and compliant with these reliable wire and cable markers.