06181908

Heilind Number:RYC06181908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181908
ECAD Model:
3D Model

Description:

06181908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181908
Color:White
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1045-000
SKU:RYC06181908

Detailed Description

Enhance cable identification with our Z-Type Marker in White, designed for efficient labeling in various industries. Crafted from durable Flexible PVC, this marker ensures longevity and reliability. Featuring a Straight cut design and a bold Black legend, it offers clear and professional labeling. Its Push-On installation method, compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), streamlines the labeling process. Perfect for organizing and identifying wires and cables, this marker is a must-have in any workspace. Explore our Label & Identification Products for more solutions to optimize workflow efficiency.