06181909

Heilind Number:RYC06181909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181909
ECAD Model:
3D Model

Description:

06181909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181909
Color:White
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1046-000
SKU:RYC06181909

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for quick and efficient labeling. Crafted from durable yet flexible PVC in a sleek white hue, this essential tool ensures clear identification. The straight-cut marker features a bold black legend, making it easy to read at a glance. With a convenient push-on installation, it securely fits cables ranging from .15 to .25 inches (3.8 to 6.3 mm) in diameter. Perfect for various industries, from telecommunications to automotive, this marker guarantees seamless workflow and effortless cable management. Upgrade your labeling game with this must-have accessory from our Label & Identification Products collection.