| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181913 |
| Color: | White |
| Legend: | D |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1050-000 |
| SKU: | RYC06181913 |
06181913
| Heilind Number: | RYC06181913 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181913 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this Clip-On marker features a straight cut design for seamless installation on wires. The bold Black legend "D" ensures clear labeling, while the Push-On style offers quick application. Compatible with cables ranging from .15 to .25 inches (3.8 to 6.3 mm) in diameter, it's perfect for organizing and marking wires in various settings. Upgrade your cable management system with this essential labeling solution.

