06181917

Heilind Number:RYC06181917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181917
ECAD Model:
3D Model

Description:

06181917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181917
Color:White
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1054-000
SKU:RYC06181917

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker ensures durability and visibility in any setting. Featuring a straight cut design and a push-on application, it offers convenience and efficiency during installation. The black legend "H" stands out clearly against the white background for easy cable identification. Compatible with cables ranging from .15 to .25 inches in diameter (3.8 - 6.3 mm), this marker is perfect for organizing and labeling wires in various applications. Suitable for use in both professional and DIY projects, it is a must-have for any cable management system. Explore our range of Label & Identification Products for more options to meet your needs.