| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181918 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | EC1055-000 |
| SKU: | RYC06181918 |
06181918
| Heilind Number: | RYC06181918 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181918 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White. Designed for effortless identification, this flexible PVC marker features a sleek black legend, ensuring clarity in labeling. With a straight-cut design and push-on installation, it offers convenience and efficiency. Suitable for cables with diameters ranging from .15 to .25 inches (3.8-6.3 mm), it provides a secure fit. Perfect for various applications, this marker is a must-have in any labeling toolkit.

