06181920

Heilind Number:RYC06181920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181920
ECAD Model:
3D Model

Description:

06181920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181920
Color:White
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1057-000
SKU:RYC06181920

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient organization and quick recognition. Made of flexible PVC, this marker ensures durability and long-lasting performance. Its straight-cut design and push-on application method simplify installation, while the black K legend stands out for clear labeling. RoHS compliant and suitable for cables with diameters ranging from .15 to .25 inches (3.8 - 6.3 mm), it's an essential tool for any labeling project. Perfect for use in various industries, this marker is a reliable solution for maintaining order and efficiency in cable management.