| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181923 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EC1060-000 |
| SKU: | RYC06181923 |
06181923
| Heilind Number: | RYC06181923 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181923 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this straight-cut marker features a bold Black legend, ensuring clear and lasting identification. Designed for quick installation, it is a push-on type that fits cables with a diameter ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for organizing and labeling wires, this marker is a must-have for any efficient workspace. Add it to your collection of label and identification products for seamless cable management.

