06181924

Heilind Number:RYC06181924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181924
ECAD Model:
3D Model

Description:

06181924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181924
Color:White
Legend:O
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1061-000
SKU:RYC06181924

Detailed Description

Effortlessly identify cables with our Z-Type Marker in White, designed for quick and secure attachment with a Push-On mechanism. Crafted from durable Flexible PVC, it ensures long-lasting performance in various environments. The Black legend stands out clearly against the white background, enhancing visibility. Suitable for cables with a diameter ranging from .15 to .25 inches (3.8 to 6.3 mm), it offers versatile usage. The straight-cut design allows for easy installation, while its Clip-On feature ensures a firm hold. Ideal for organizing and labeling wires effectively, this marker is a must-have in any workspace. Explore our range of Label & Identification Products for more options.