| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181925 |
| Color: | White |
| Legend: | P |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1062-000 |
| SKU: | RYC06181925 |
06181925
| Heilind Number: | RYC06181925 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181925 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker is durable and can be conveniently pushed onto cables with a diameter ranging from .15 to .25 inches (3.8-6.3 mm). The straight cut design ensures a secure fit, while the black P legend stands out clearly for efficient labeling. Perfect for organizing wires in various settings, this marker is a must-have in any labeling toolkit. Stay organized and streamline your cable management with this essential accessory.

