| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181926 |
| Color: | White |
| Legend: | Q |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1063-000 |
| SKU: | RYC06181926 |
06181926
| Heilind Number: | RYC06181926 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181926 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in a crisp white hue. Crafted from flexible PVC for durability, this push-on marker features a straight cut for seamless application. The bold black Q legend stands out for clear labeling, while its compatibility with cables ranging from 3.8 to 6.3mm in diameter makes it versatile for various projects. Perfect for organizing wire systems in professional settings, it's a must-have accessory in your toolkit for efficient cable management.

