06181928

Heilind Number:RYC06181928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181928
ECAD Model:
3D Model

Description:

06181928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181928
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EC1065-000
SKU:RYC06181928

Detailed Description

Enhance cable identification with our Z-Type Marker in White, designed for effortless organization in various settings. Crafted from flexible PVC, these markers offer durability and easy installation, featuring a straight cut for seamless application. The black legend stands out clearly against the white background, ensuring optimal visibility. With a push-on design, they provide convenience and efficiency in labeling tasks. Compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), they offer versatility for a wide range of applications. Ideal for use in the Label & Identification Products category, these markers are a reliable choice for efficient cable management.