| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181930 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | EC1067-000 |
| SKU: | RYC06181930 |
06181930
| Heilind Number: | RYC06181930 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181930 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables effortlessly with our Z-Type Marker in flexible white PVC, featuring a bold black "U" legend for clear labeling. Suitable for cables with diameters ranging from .15 to .25 inches (3.8 - 6.3 mm), this push-on marker ensures a secure fit. With straight-cut edges and the part alias EC1067-000, it offers convenient and durable cable management. Perfect for organizing wire systems, this marker is a must-have in any workspace. Upgrade your labeling process with ease and efficiency.

