06181931

Heilind Number:RYC06181931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181931
ECAD Model:
3D Model

Description:

06181931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181931
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC1068-000
SKU:RYC06181931

Detailed Description

Easily identify cables with our Z-Type Marker in White. Designed for efficient cable organization, this marker is made of flexible PVC for durability and features a straight cut design for a sleek appearance. The black V legend stands out clearly against the white background, ensuring easy readability. With a push-on installation method, it's quick and convenient to apply to cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for labeling and organizing wires in various applications, this marker is a must-have in any professional setting. Explore our full range of label and identification products for comprehensive cable management solutions.