06181932

Heilind Number:RYC06181932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181932
ECAD Model:
3D Model

Description:

06181932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1069-000
SKU:RYC06181932

Detailed Description

Efficiently label and identify cables with our Z-Type Marker in classic white. Crafted from durable and flexible PVC, these markers ensure lasting visibility and organization in any setting. Featuring a straight cut design and easy push-on installation method, they streamline the cable marking process. The black legend stands out against the white background, enhancing readability. Compatible with cables ranging from 0.15 to 0.25 inches (3.8 to 6.3 mm) in diameter, these markers offer versatile application. Perfect for maintaining order in various environments, from industrial settings to home offices, they are essential tools for efficient cable management. Shop our Label & Identification Products category for more essential solutions like this.