06181936

Heilind Number:RYC06181936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181936
ECAD Model:
3D Model

Description:

06181936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181936
Color:White
Legend:+
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1073-000
SKU:RYC06181936

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for seamless identification. This flexible PVC marker, featuring a straight cut and a bold black plus sign legend, ensures clarity in labeling. Its push-on design offers easy installation on cables with a diameter ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for various applications, this marker is a reliable asset in maintaining efficient cable management systems. Explore our range of label and identification products for comprehensive solutions.