06181937

Heilind Number:RYC06181937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181937
ECAD Model:
3D Model

Description:

06181937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181937
Color:White
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1074-000
SKU:RYC06181937

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for easy installation, this push-on marker is crafted from durable flexible PVC, ensuring longevity in various applications. The straight-cut design and black legend provide clear identification, while its compatibility with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm) offers versatility. Perfect for labeling and organizing wires and cables in any setting, this marker is a reliable solution for efficient cable management. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.