06181940

Heilind Number:RYC06181940
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181940
ECAD Model:
3D Model

Description:

06181940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181940
Color:White
Legend:Earth
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1077-000
SKU:RYC06181940

Detailed Description

Enhance cable organization with our Z-Type Marker in classic white. Crafted from flexible PVC for durability, these push-on markers feature a straight cut and are designed for cables with a diameter ranging from .15 to .25 inches (3.8-6.3mm). Labeled with the universal symbol for Earth in bold black, they ensure clear and efficient identification in any setting. Perfect for use in label and identification projects, these markers streamline cable management with ease. Upgrade your workspace with these essential accessories today.