| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181948 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | . |
| Marker Cut: | Straight |
| Part Aliases: | EC1081-000 |
| SKU: | RYC06181948 |
06181948
| Heilind Number: | RYC06181948 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181948 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White, perfect for organizing and labeling your setup. Crafted from durable Flexible PVC, these markers feature straight-cut design for hassle-free application. With a sleek black legend, they ensure clear and long-lasting labeling. Simply push them onto cables with a diameter ranging from 0.15 to 0.25 inches (3.8 to 6.3 mm). Ideal for various applications, these markers are a must-have for efficient cable management in any workspace.

