| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183401 |
| Color: | Yellow |
| Legend: | 1 |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1083-000 |
| SKU: | RYC06183401 |
06183401
| Heilind Number: | RYC06183401 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183401 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with these high-visibility Z-Type Markers in vibrant yellow. Made from durable PVC, these markers feature a straight cut for effortless application. The bold black legend '1' ensures clear labeling, while their push-on design is compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm). Perfect for organizing and labeling wires, these markers are essential for any professional setting.

