06183402

Heilind Number:RYC06183402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183402
ECAD Model:
3D Model

Description:

06183402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1084-000
SKU:RYC06183402

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, perfect for efficiently labeling wires and cables. Crafted from durable PVC, this marker ensures long-lasting performance, while its straight cut design allows for easy application. Featuring a bold black legend, it offers clear and concise identification. Designed for convenience, it is a push-on type marker compatible with cable diameters ranging from .15 to .25 inches (3.8 - 6.3 mm). Ideal for various applications, this marker is a must-have for any labeling and identification project within the industrial or commercial setting. Elevate your cable management system with this essential tool.