| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06183403 |
| Color: | Yellow |
| Legend: | 3 |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EC1085-000 |
| SKU: | RYC06183403 |
06183403
| Heilind Number: | RYC06183403 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06183403 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Z-Type Marker in vibrant yellow. Designed for easy application on cables with diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), this PVC marker features a straight cut for a seamless fit. The bold black legend '3' ensures clear and durable labeling. Perfect for organization in various industries, from telecommunications to electrical engineering. Upgrade your labeling system with this high-quality push-on marker.

