06183405

Heilind Number:RYC06183405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183405
ECAD Model:
3D Model

Description:

06183405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183405
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1087-000
SKU:RYC06183405

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for effortless identification and labeling in various applications. Crafted from durable PVC, it ensures long-lasting performance, while its straight cut and push-on design facilitate easy installation. Featuring a bold black legend "5", it offers clear and legible marking. Compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), it provides versatile usage. Ideal for use in the label and identification products, push-on, clip-on markers & sleeves, wire & cable markers, cards, and sleeves categories, it offers a comprehensive solution for your labeling needs. Stay organized and efficient with our high-quality marker.