06183406

Heilind Number:RYC06183406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183406
ECAD Model:
3D Model

Description:

06183406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1088-000
SKU:RYC06183406

Detailed Description

Effortlessly organize your cables with our vibrant yellow Z-Type Marker, perfect for easy identification in any setting. Made of durable PVC, this marker is designed for longevity, with a straight cut for a sleek look. The black legend "6" stands out clearly against the bright background, ensuring clear labeling. Ideal for cables with a diameter of .15 to .25 inches (3.8 to 6.3 mm), it offers a secure push-on design for quick installation. Stay organized and efficient with this essential tool for labeling and identification in various applications.