06183407

Heilind Number:RYC06183407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06183407
ECAD Model:
3D Model

Description:

06183407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06183407
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC1089-000
SKU:RYC06183407

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant Yellow. Designed for optimal visibility, this PVC marker features a Straight cut for seamless installation on wires. The Black legend "7" adds clarity to labeling, while the Push-On design ensures secure attachment. Suitable for cables with a diameter of .15 - .25 inches (3.8 - 6.3 mm), it's a versatile solution for organizing and labeling in various industries. Explore our range of Label & Identification Products for more options to streamline your cable management.